TP8086
vs
CDP1802AD3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
DIP, DIP40,.6
|
Pin Count |
40
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
3A001.A.2.C
|
Address Bus Width |
|
8
|
Bit Size |
|
8
|
Boundary Scan |
|
NO
|
Clock Frequency-Max |
|
7.4 MHz
|
External Data Bus Width |
|
8
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
R-CDIP-T40
|
JESD-609 Code |
|
e0
|
Low Power Mode |
|
NO
|
Number of DMA Channels |
|
1
|
Number of External Interrupts |
|
1
|
Number of Serial I/Os |
|
|
Number of Terminals |
|
40
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP40,.6
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
RAM (words) |
|
0
|
Screening Level |
|
38535Q/M;38534H;883B
|
Speed |
|
7.4 MHz
|
Supply Current-Max |
|
0.3 mA
|
Supply Voltage-Max |
|
10.5 V
|
Supply Voltage-Min |
|
4 V
|
Supply Voltage-Nom |
|
10 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
|
MICROPROCESSOR
|
|
|
|
Compare TP8086 with alternatives
Compare CDP1802AD3 with alternatives