Part Details for TP8086 by Intel Corporation
Overview of TP8086 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TP8086
TP8086 CAD Models
TP8086 Part Data Attributes
|
TP8086
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
TP8086
Intel Corporation
Microprocessor, 16-Bit, 5MHz, NMOS, PDIP40, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MULTIBUS SYSTEM COMPATIBLE INTERFACE; MAXIMUM AND MINIMUM MODES OF OPERATION | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.26 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Speed | 5 MHz | |
Supply Current-Max | 340 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TP8086
This table gives cross-reference parts and alternative options found for TP8086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP8086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8400BD6 | 8-BIT, 6MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40 | STMicroelectronics | TP8086 vs Z8400BD6 |
G65SC102AC-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | TP8086 vs G65SC102AC-1 |
G65SC12PI-2 | Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | TP8086 vs G65SC12PI-2 |
G65SC816D-5 | Microprocessor, 16-Bit, 5MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | TP8086 vs G65SC816D-5 |
G65SC112PS-3 | Microprocessor, 8-Bit, 3MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | TP8086 vs G65SC112PS-3 |
Z84C0010PEG | IC 8-BIT, 10 MHz, MICROPROCESSOR, PDIP40, DIP-40, Microprocessor | Zilog Inc | TP8086 vs Z84C0010PEG |
MC6809EL | 8-BIT, 1MHz, MICROPROCESSOR, CDIP40, CERAMIC, DIP-40 | Motorola Mobility LLC | TP8086 vs MC6809EL |
G65SC112CS-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | TP8086 vs G65SC112CS-3 |
Z84C00HB6 | 8-BIT, 8MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | TP8086 vs Z84C00HB6 |
CDP1802AD3 | 8-BIT, 7.4MHz, MICROPROCESSOR, CDIP40 | Intersil Corporation | TP8086 vs CDP1802AD3 |