TPB11CGRA-ES0
vs
TSPDF11CGSRAB0
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Color |
BLACK
|
|
Actuator Length |
0.137 inch
|
|
Actuator Material |
POLYAMIDE
|
|
Actuator Type |
FLAT TYPE
|
LONG FLUSH TYPE
|
Body Breadth |
8.28 mm
|
8.13 mm
|
Body Height |
11.25 mm
|
5.21 mm
|
Body Length or Diameter |
9.91 mm
|
9.39 mm
|
Bushing Diameter |
0.188 inch
|
|
Bushing Length |
0.14 inch
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
0.02A@20VAC
|
Contact Current(AC)-Max |
0.4 A
|
0.02 A
|
Contact Current(DC)-Max |
0.4 A
|
0.02 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
0.02A@20VDC
|
Contact Voltage(AC)-Max |
20 V
|
20 V
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
End Contact Material |
COPPER ALLOY
|
|
Housing Material |
POLYESTER
|
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Mounting Feature |
PANEL MOUNT
|
SURFACE MOUNT-RIGHT ANGLE
|
Number of Independent Keys |
1
|
|
Operating Force-Max |
3.92 N
|
|
Packing Method |
BULK
|
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Electrical Life |
|
80000 Cycle(s)
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TPB11CGRA-ES0 with alternatives
Compare TSPDF11CGSRAB0 with alternatives