TPD11CGRA2
vs
TP11FGPC004
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Color |
RED
|
BLACK
|
Actuator Length |
0.158 inch
|
0.129 inch
|
Actuator Material |
POLYAMIDE
|
POLYETHYLENE
|
Actuator Type |
ROUND/EXTENDED TYPE
|
PUSHBUTTON
|
Body Breadth |
8.1 mm
|
5.2324 mm
|
Body Height |
7.14 mm
|
8.3312 mm
|
Body Length or Diameter |
8.64 mm
|
8.128 mm
|
Bushing Diameter |
0.25 inch
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
|
Contact Current(AC)-Max |
0.4 A
|
0.4 A
|
Contact Current(DC)-Max |
0.4 A
|
0.4 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
|
Contact Voltage(AC)-Max |
20 V
|
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Housing Material |
POLYESTER
|
POLYESTER
|
Illumination |
NON-ILLUMINATED
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Independent Keys |
1
|
1
|
Operating Force-Max |
3.92 N
|
3.92 N
|
Operating Temperature-Max |
65 °C
|
95 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Packing Method |
BULK
|
BULK
|
Sealing |
EPOXY TERMINAL SEALED
|
EPOXY TERMINAL SEALED
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
1
|
1
|
Actuator Angle |
|
|
Additional Feature |
|
UL
|
Center Contact Material |
|
COPPER ALLOY
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@20VDC
|
Contact Function |
|
ON-(OFF)
|
Contact Resistance |
|
0.02 mΩ
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Dielectric Withstand Volts |
|
1000VAC V
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Insulation Resistance |
|
1000000000 Ω
|
PCB Hole Count |
|
3
|
Terminal Length |
|
0.129 inch
|
Terminal Material |
|
BRASS
|
|
|
|
Compare TPD11CGRA2 with alternatives
Compare TP11FGPC004 with alternatives