Part Details for TPD11CGRA2 by TE Connectivity
Overview of TPD11CGRA2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPD11CGRA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPD11CGRA2-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1000 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1973 | Buy Now |
DISTI #
5-1437572-2
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 5-1437572-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Container: Bulk | 0 |
|
$6.3116 / $7.1260 | Buy Now |
DISTI #
506-TPD11CGRA2
|
Mouser Electronics | Pushbutton Switches RA SPST MOM RED PUSHBUTTON SWITCH | 0 |
|
$7.7100 | Order Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece | 0 |
|
$6.5200 / $18.3200 | Buy Now |
DISTI #
5-1437572-2
|
Avnet Americas | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 5-1437572-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 25 Container: Bulk | 0 |
|
$6.3116 / $7.1260 | Buy Now |
DISTI #
000000000000004430
|
Sager | Pushbutton Switches RA SPST MOM RED PUSHBUTTON SWITCH Min Qty: 1000 | 0 |
|
$6.6800 / $6.9400 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece | 0 |
|
$6.5200 / $18.3200 | Buy Now |
Part Details for TPD11CGRA2
TPD11CGRA2 CAD Models
TPD11CGRA2 Part Data Attributes:
|
TPD11CGRA2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPD11CGRA2
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.158 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 8.1 mm | |
Body Height | 7.14 mm | |
Body Length or Diameter | 8.64 mm | |
Bushing Diameter | 0.25 inch | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for TPD11CGRA2
This table gives cross-reference parts and alternative options found for TPD11CGRA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPD11CGRA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP33Y003050 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | APEM Inc | TPD11CGRA2 vs TP33Y003050 |
6-1437571-2 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TPD11CGRA2 vs 6-1437571-2 |
1-1437571-2 | Pushbutton Switch, SPDT, Momentary, 0.4A, 20VDC, 3 PCB Hole Cnt, Wire Terminal, Panel Mount | TE Connectivity | TPD11CGRA2 vs 1-1437571-2 |
EP11FPD1AV3QE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | TPD11CGRA2 vs EP11FPD1AV3QE |
TP11FGPC004 | PUSHBUTTON SWITCH | TE Connectivity | TPD11CGRA2 vs TP11FGPC004 |
EP11SD1V31QE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | TPD11CGRA2 vs EP11SD1V31QE |
TSPDF11CGPC2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TPD11CGRA2 vs TSPDF11CGPC2 |
306CBE | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | APEM Inc | TPD11CGRA2 vs 306CBE |
2-1437571-5 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, 3 PCB Hole Cnt, Wire Terminal, Panel Mount | TE Connectivity | TPD11CGRA2 vs 2-1437571-5 |
TP33W003008 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | TPD11CGRA2 vs TP33W003008 |