TPD2E001DRLR
vs
TPD3E001DRSR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOD
|
QFN
|
Package Description |
1.60 X 1.60 MM, GREEN, PLASTIC, SOP-5
|
QFN-6
|
Pin Count |
5
|
6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Breakdown Voltage-Min |
11 V
|
11 V
|
Clamping Voltage-Max |
16 V
|
25 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
S-PDSO-F5
|
R-PDSO-N6
|
JESD-609 Code |
e4
|
e4
|
Moisture Sensitivity Level |
1
|
2
|
Number of Elements |
1
|
1
|
Number of Terminals |
5
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
IEC-61000-4-2
|
|
Rep Pk Reverse Voltage-Max |
5.5 V
|
5.5 V
|
Reverse Current-Max |
0.001 µA
|
0.001 µA
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Breakdown Voltage-Nom |
|
3.3 V
|
Non-rep Peak Rev Power Dis-Max |
|
90 W
|
|
|
|
Compare TPD2E001DRLR with alternatives
Compare TPD3E001DRSR with alternatives