TPD2E001DRLR
vs
UPT10E3/TR13
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICROSEMI CORP
|
Part Package Code |
SOD
|
DO-216AA
|
Package Description |
1.60 X 1.60 MM, GREEN, PLASTIC, SOP-5
|
S-PDSO-G1
|
Pin Count |
5
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.50
|
Samacsys Manufacturer |
Texas Instruments
|
|
Breakdown Voltage-Min |
11 V
|
11 V
|
Clamping Voltage-Max |
16 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
S-PDSO-F5
|
S-PDSO-G1
|
JESD-609 Code |
e4
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
5
|
1
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
IEC-61000-4-2
|
|
Rep Pk Reverse Voltage-Max |
5.5 V
|
10 V
|
Reverse Current-Max |
0.001 µA
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
MATTE TIN
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
TR, 7 INCH: 3000
|
Case Connection |
|
ANODE
|
JEDEC-95 Code |
|
DO-216AA
|
Non-rep Peak Rev Power Dis-Max |
|
1000 W
|
Power Dissipation-Max |
|
2.5 W
|
|
|
|
Compare TPD2E001DRLR with alternatives
Compare UPT10E3/TR13 with alternatives