TPS16632RGER vs TPS26636PWPR feature comparison

TPS16632RGER Texas Instruments

Buy Now Datasheet

TPS26636PWPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.90 8542.39.00.90
Adjustable Threshold Yes Yes
Analog IC - Other Type Efuse Efuse
Input Voltage-Max 60 V 60 V
Input Voltage-Min 4.5 V 4.5 V
JESD-30 Code S-PQCC-N24 R-PDSO-G20
JESD-609 Code e4 e4
Length 4 Mm 6.5 Mm
Moisture Sensitivity Level 1 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 24 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6 A 6 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVQCCN HTSSOP
Package Shape Square Rectangular
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 Mm 1.2 Mm
Supply Voltage-Max (Vsup) 60 V 60 V
Supply Voltage-Min (Vsup) 4.5 V 60 V
Supply Voltage-Nom (Vsup) 24 V 24 V
Surface Mount Yes Yes
Temperature Grade Automotive Automotive
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form No Lead Gull Wing
Terminal Pitch 0.5 Mm 0.65 Mm
Terminal Position Quad Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 Mm 4.4 Mm
Base Number Matches 1 1
Date Of Intro 2019-09-28