TPS27S100ARRKR
vs
MAX14912AKN+T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Package Description |
HQCCN,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2019-09-14
|
2016-09-27
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Built-in Protections |
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
|
OVER CURRENT; THERMAL; TRANSIENT
|
High Side Driver |
YES
|
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-XQCC-N16
|
S-PQCC-N56
|
JESD-609 Code |
e4
|
e3
|
Moisture Sensitivity Level |
1
|
3
|
Number of Channels |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
56
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current Flow Direction |
SINK
|
SOURCE AND SINK
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HQCCN
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Supply Voltage-Max |
40 V
|
5.5 V
|
Supply Voltage-Min |
4 V
|
1.6 V
|
Supply Voltage-Nom |
24 V
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Turn-off Time |
50 µs
|
0.7 µs
|
Turn-on Time |
80 µs
|
0.7 µs
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
56-LFCSP-8X8X0.85
|
Pin Count |
|
56
|
Manufacturer Package Code |
|
56-LFCSP-8X8X0.85
|
Driver Number of Bits |
|
8
|
Length |
|
8 mm
|
Output Characteristics |
|
TOTEM-POLE
|
Output Peak Current Limit-Nom |
|
0.87 A
|
Package Equivalence Code |
|
LCC56,.31SQ,20
|
Seated Height-Max |
|
0.9 mm
|
Supply Current-Max |
|
25 mA
|
Supply Voltage1-Max |
|
36 V
|
Supply Voltage1-Min |
|
10 V
|
Supply Voltage1-Nom |
|
24 V
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
8 mm
|
|
|
|
Compare TPS27S100ARRKR with alternatives
Compare MAX14912AKN+T with alternatives