Part Details for TPS27S100ARRKR by Texas Instruments
Results Overview of TPS27S100ARRKR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS27S100ARRKR Information
TPS27S100ARRKR by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS27S100ARRKR | Texas Instruments |
Price & Stock for TPS27S100ARRKR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 1 4A Active High High Side Switch WQFN-16-EP(3.5x4) Power Distribution Switches Load Drivers RoHS | 65 |
|
$1.3895 / $2.4274 | Buy Now |
US Tariff Estimator: TPS27S100ARRKR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS27S100ARRKR
TPS27S100ARRKR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS27S100ARRKR Part Data Attributes
|
|
TPS27S100ARRKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS27S100ARRKR
Texas Instruments
40-V, 80-mΩ, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 16-WQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc16,.14x.16,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2019-09-14 | |
| Built-in Protections | Under Voltage; Over Current; Short Circuit; Thermal; Transient | |
| Driver Number of Bits | 1 | |
| High Side Driver | Yes | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Output Current Flow Direction | Source | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.14X.16,20 | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max | 40 V | |
| Supply Voltage-Min | 4 V | |
| Supply Voltage-Nom | 24 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 80 µS | |
| Turn-on Time | 50 µS | |
| Width | 3.5 Mm |
Alternate Parts for TPS27S100ARRKR
This table gives cross-reference parts and alternative options found for TPS27S100ARRKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS27S100ARRKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS27S100APWPT | Texas Instruments | $1.1217 | 40-V, 80-mΩ, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 14-HTSSOP -40 to 125 | TPS27S100ARRKR vs TPS27S100APWPT |
| TPS27S100APWPR | Texas Instruments | $1.1330 | 40-V, 80-mΩ, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 14-HTSSOP -40 to 125 | TPS27S100ARRKR vs TPS27S100APWPR |
| TPS27S100BPWPR | Texas Instruments | $1.2577 | 40-V, 80-mΩ, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 14-HTSSOP -40 to 125 | TPS27S100ARRKR vs TPS27S100BPWPR |
| MAX14912AKN+ | Maxim Integrated Products | $12.2469 | Buffer/Inverter Based Peripheral Driver, | TPS27S100ARRKR vs MAX14912AKN+ |
| VN5T006ASPTR-E | STMicroelectronics | $6.1761 | Single Channel High Side Driver with Analog Current Sense for 24V Automotive Applications | TPS27S100ARRKR vs VN5T006ASPTR-E |
| TPS27S100ARRKT | Texas Instruments | Check for Price | 40-V, 80-mΩ, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 16-WQFN -40 to 125 | TPS27S100ARRKR vs TPS27S100ARRKT |
| MAX14912AKN+T | Analog Devices Inc | Check for Price | Octal High-Speed, High-Side Switch/Push-Pull Driver, 56-LFCSP-8X8X0.85, 56 Pins, -40 to 125C | TPS27S100ARRKR vs MAX14912AKN+T |
| TPS27S100BPWPT | Texas Instruments | Check for Price | 40-V, 80-mΩ, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 14-HTSSOP -40 to 125 | TPS27S100ARRKR vs TPS27S100BPWPT |
| BTS6163DPB | Infineon Technologies AG | Check for Price | Buffer/Inverter Based Peripheral Driver, | TPS27S100ARRKR vs BTS6163DPB |
| MAX14912AKN+ | Analog Devices Inc | Check for Price | Octal High-Speed, High-Side Switch/Push-Pull Driver, 56-LFCSP-8X8X0.85, 56 Pins, -40 to 125C | TPS27S100ARRKR vs MAX14912AKN+ |
TPS27S100ARRKR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the TPS27S100ARRKR is -40°C to 125°C.
-
To ensure stability, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, and to follow the layout guidelines provided in the datasheet.
-
Yes, the TPS27S100ARRKR is qualified to automotive and industrial standards, making it suitable for high-reliability applications.
-
The power dissipation of the TPS27S100ARRKR can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
The recommended input capacitor value for the TPS27S100ARRKR is 10uF to 22uF, with a voltage rating of at least 6.3V.