TPS3851H33EQDRBRQ1 vs BD87A34FVM-TR feature comparison

TPS3851H33EQDRBRQ1 Texas Instruments

Buy Now Datasheet

BD87A34FVM-TR ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC ROHM CO LTD
Package Description HVSON, MSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments ROHM Semiconductor
Additional Feature THRESHOLD VOLTAGE IS 3.3V BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT VOLTAGE DETECTOR
JESD-30 Code S-PDSO-N8 R-PDSO-G8
JESD-609 Code e4
Length 3 mm 2.9 mm
Moisture Sensitivity Level 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VSSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Screening Level AEC-Q100
Seated Height-Max 1 mm 0.9 mm
Supply Current-Max (Isup) 0.019 mA 0.014 mA
Supply Voltage-Max (Vsup) 6.5 V 10 V
Supply Voltage-Min (Vsup) 1.6 V 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +3.3V +3.4V
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm 2.8 mm
Base Number Matches 1 1
Part Package Code MSOP
Pin Count 8
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP8,.16
Qualification Status Not Qualified

Compare TPS3851H33EQDRBRQ1 with alternatives

Compare BD87A34FVM-TR with alternatives