TPS60403DBVT
vs
TPS60403DBVR
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
SOT-23
|
SOT-23
|
| Pin Count |
5
|
5
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.60
|
8542.39.00.60
|
| Analog IC - Other Type |
Switched Capacitor Converter
|
Switched Capacitor Converter
|
| Input Voltage-Max |
5.25 V
|
5.25 V
|
| Input Voltage-Min |
1.6 V
|
1.6 V
|
| Input Voltage-Nom |
5 V
|
5 V
|
| JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
| JESD-609 Code |
e3
|
e3
|
| Length |
2.9 Mm
|
2.9 Mm
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
1
|
1
|
| Number of Terminals |
5
|
5
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Current-Max |
0.06 A
|
0.06 A
|
| Output Voltage-Max |
-1.6 V
|
-1.6 V
|
| Output Voltage-Min |
-5.25 V
|
-5.25 V
|
| Output Voltage-Nom |
-5 V
|
-5 V
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
LSSOP
|
LSSOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline, Low Profile, Shrink Pitch
|
Small Outline, Low Profile, Shrink Pitch
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
1.45 Mm
|
1.45 Mm
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Doubler Inverter
|
Doubler Inverter
|
| Switching Frequency-Max |
325 Khz
|
325 Khz
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.95 Mm
|
0.95 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
1.6 Mm
|
1.6 Mm
|
| Base Number Matches |
1
|
1
|
| Package Description |
|
Lssop,
|
|
|
|