TPS62811MWRWYR
vs
TPS6285010MQDYCRQ1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
VQFN-HR, 9 PIN
|
SOT-583, 8 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
2.75 V
|
2.7 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-XBCC-N9
|
R-PDSO-F8
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
9
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Current-Max |
1 A
|
1 A
|
Output Voltage-Max |
5.5 V
|
1.818 V
|
Output Voltage-Min |
0.6 V
|
1.782 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
BCC
|
VSOF
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1 mm
|
0.6 mm
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
4000 kHz
|
4000 kHz
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
NO LEAD
|
FLAT
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
PFM CONTROL ALSO POSSIBLE
|
Length |
|
2.1 mm
|
Output Voltage-Nom |
|
1.8 V
|
Package Equivalence Code |
|
FL8,.06,20
|
Screening Level |
|
AEC-Q100
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
1.2 mm
|
|
|
|
Compare TPS62811MWRWYR with alternatives
Compare TPS6285010MQDYCRQ1 with alternatives