TPS630251YFF
vs
TPS630251YFFR
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
DSBGA-20
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
ALSO OPERATES IN PFM MODE
|
Control Mode |
|
CURRENT-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
5.5 V
|
Input Voltage-Min |
|
2.3 V
|
Input Voltage-Nom |
|
2.8 V
|
JESD-30 Code |
|
R-XBGA-B20
|
JESD-609 Code |
|
e1
|
Length |
|
2.086 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
2 A
|
Output Voltage-Max |
|
2.9 V
|
Output Voltage-Min |
|
2.9 V
|
Output Voltage-Nom |
|
2.9 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
VFBGA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
0.625 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK-BOOST
|
Switching Frequency-Max |
|
2500 kHz
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.4 mm
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
1.766 mm
|
|
|
|
Compare TPS630251YFF with alternatives
Compare TPS630251YFFR with alternatives