TPS65132WRVCT
vs
TPS65132LYFFR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
WQFN-20
|
VFBGA,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Additional Feature |
ALSO -5.4 NEGATIVE VOUT AVAILABLE
|
ALSO -5.4 NEGATIVE VOUT AVAILABLE
|
Analog IC - Other Type |
Single Inductor Power Supply
|
Single Inductor Power Supply
|
Efficiency (Main Output) |
90%
|
90%
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.5 V
|
2.5 V
|
Input Voltage-Nom |
3.7 V
|
3.7 V
|
JESD-30 Code |
R-PQCC-N20
|
R-XBGA-B15
|
Length |
4 mm
|
2.108 mm
|
Line Regulation-Max |
0.000145%
|
0.000145%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
20
|
15
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.08 A
|
0.08 A
|
Output Voltage-Max |
6 V
|
6 V
|
Output Voltage-Min |
4 V
|
4 V
|
Output Voltage-Nom |
5.4 V
|
5.4 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
VFBGA
|
Package Equivalence Code |
LCC20,.12X.16,20
|
BGA15,3X5,16
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Protections |
UNDER VOLTAGE LOCKOUT; THERMAL
|
UNDER VOLTAGE LOCKOUT; THERMAL
|
Seated Height-Max |
0.8 mm
|
0.625 mm
|
Surface Mount |
YES
|
YES
|
Switching Frequency-Max |
2250 kHz
|
2250 kHz
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Total Power Output-Max |
0.432 W
|
0.432 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
3 mm
|
1.514 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TPS65132WRVCT with alternatives
Compare TPS65132LYFFR with alternatives