TPS71025P
vs
LP2951-50D
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
DIP-8
|
SOIC-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.5 V
|
0.6 V
|
Dropout Voltage1-Nom |
0.33 V
|
0.38 V
|
Input Voltage Absolute-Max |
11 V
|
30 V
|
Input Voltage-Max |
10 V
|
30 V
|
Input Voltage-Min |
2.97 V
|
5.7 V
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
9.81 mm
|
4.9 mm
|
Line Regulation-Max |
0.029%
|
0.02%
|
Load Regulation-Max |
0.12%
|
0.015%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.1 A
|
Output Voltage1-Max |
2.55 V
|
5.1 V
|
Output Voltage1-Min |
2.45 V
|
4.9 V
|
Output Voltage1-Nom |
2.5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP8,.3
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
TUBE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
5.08 mm
|
1.75 mm
|
Surface Mount |
NO
|
YES
|
Technology |
PMOS
|
BIPOLAR
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
7.62 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TPS71025P with alternatives
Compare LP2951-50D with alternatives