TPSB226M006Y0600
vs
F950J226MRAAQ2
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
KYOCERA CORP
|
NICHICON CORP
|
Package Description |
,
|
, 0905
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
Manufacturer Series |
TPS
|
|
Number of Terminals |
2
|
2
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
HTS Code |
|
8532.22.00
|
Capacitance |
|
22 µF
|
ESR |
|
2000 mΩ
|
Height |
|
0.65 mm
|
JESD-609 Code |
|
e2
|
Leakage Current |
|
0.0014 mA
|
Length |
|
2.2 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
20%
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
TR, 7 Inch
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
20%
|
Rated (DC) Voltage (URdc) |
|
6.3 V
|
Size Code |
|
0905
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.2
|
Terminal Finish |
|
Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier
|
Terminal Shape |
|
WRAPAROUND
|
Width |
|
1.25 mm
|
|
|
|
Compare TPSB226M006Y0600 with alternatives
Compare F950J226MRAAQ2 with alternatives