TR2-S505H-V-5-R
vs
0215005MXEP
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COOPER INDUSTRIES
|
LITTELFUSE INC
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 400 VDC: 1500 A
|
|
Blow Characteristic |
TIME DELAY
|
|
Body Height |
21.1 mm
|
|
Body Length or Diameter |
5.54 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
JESD-609 Code |
e3
|
e3
|
Joule Integral-Nom |
71 J
|
|
Mounting Feature |
THROUGH HOLE
|
|
Packing Method |
TAPE AND REEL
|
|
Rated Breaking Capacity |
100 A
|
|
Rated Current |
5 A
|
|
Rated Voltage(AC) |
600 V
|
|
Rated Voltage(DC) |
400 V
|
|
Reference Standard |
PSE/JET; UL
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Shape |
PIN WIRE
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare TR2-S505H-V-5-R with alternatives
Compare 0215005MXEP with alternatives