TR3E106K050C0700
vs
T510X106K050ATE120C-7280
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
KEMET ELECTRONICS CORP
|
Package Description |
CHIP
|
, 2917
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
700 mΩ
|
120 mΩ
|
Height |
4 mm
|
4 mm
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.005 mA
|
|
Length |
7.3 mm
|
7.3 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, 13 Inch
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
196 mA
|
|
Size Code |
2917
|
2917
|
Surface Mount |
YES
|
|
Tan Delta |
0.06
|
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
J BEND
|
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
|
|
|
Compare TR3E106K050C0700 with alternatives
Compare T510X106K050ATE120C-7280 with alternatives