TS339CPT vs TS339MP feature comparison

TS339CPT STMicroelectronics

Buy Now Datasheet

TS339MP STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Part Package Code TSSOP TSSOP
Package Description Tssop-14 Tssop-14
Pin Count 14 14
Similar Group Vc001004100110461065 Vc001004100110461065
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.60
Factory Lead Time 12 Weeks
Amplifier Type Comparator Comparator
Average Bias Current-Max (IIB) 0.0006 µA 0.0006 µA
Input Offset Voltage-Max 6500 µV 6500 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 5 Mm 5 Mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Type Open-Drain Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 1500 Ns 1500 Ns
Seated Height-Max 1.2 Mm 1.2 Mm
Supply Current-Max 0.1 Ma 0.1 Ma
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Military
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 Mm 4.4 Mm
Base Number Matches 1 2