TS4040DILT-2.5 vs LM4040DEM3-2.5 feature comparison

TS4040DILT-2.5 STMicroelectronics

Buy Now Datasheet

LM4040DEM3-2.5 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code SOT-23 SOT-23
Package Description Tsop, To-236 Tssop, To-236
Pin Count 3 3
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type Two Terminal Voltage Reference Two Terminal Voltage Reference
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Length 2.9 Mm 2.92 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.549 V 2.563 V
Output Voltage-Min 2.451 V 2.437 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) Not Specified 260
Qualification Status Not Qualified
Seated Height-Max 1.12 Mm 1.12 Mm
Surface Mount Yes Yes
Temp Coef of Voltage-Max 150 Ppm/°C 150 Ppm/°C
Temperature Grade Industrial Automotive
Terminal Finish Matte Tin (Sn) Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.95 Mm 0.95 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Trim/Adjustable Output No No
Voltage Tolerance-Max 1%
Width 1.3 Mm 1.3 Mm
Base Number Matches 1 4
Technology Bipolar