TS4040DILT-2.5 vs LM4040DIM3X-2.0 feature comparison

TS4040DILT-2.5 STMicroelectronics

Buy Now Datasheet

LM4040DIM3X-2.0 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code SOT-23 SOT-23
Package Description Tsop, To-236 Tssop, To-236
Pin Count 3 3
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type Two Terminal Voltage Reference Two Terminal Voltage Reference
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Length 2.9 Mm 2.92 Mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.549 V 2.09 V
Output Voltage-Min 2.451 V 2.01 V
Output Voltage-Nom 2.5 V 2.048 V
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSOP TSSOP
Package Equivalence Code TO-236 TO-236
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) Not Specified 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 Mm 1.12 Mm
Surface Mount Yes Yes
Temp Coef of Voltage-Max 150 Ppm/°C 150 Ppm/°C
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.95 Mm 0.95 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Trim/Adjustable Output No No
Voltage Tolerance-Max 1%
Width 1.3 Mm 1.3 Mm
Base Number Matches 1 2
Pbfree Code No