TS4148RBG vs 1N4148WSG-T feature comparison

TS4148RBG Taiwan Semiconductor

Buy Now Datasheet

1N4148WSG-T Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD RECTRON LTD
Package Description GREEN, LEADLESS, THIN, PLASTIC, 0805, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-R2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.5 W 0.2 W
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form WRAP AROUND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Application FAST RECOVERY
Breakdown Voltage-Min 75 V
Forward Voltage-Max (VF) 1 V
Reverse Current-Max 5 µA
Reverse Test Voltage 75 V

Compare TS4148RBG with alternatives

Compare 1N4148WSG-T with alternatives