TS5A23166DCURG4 vs 935284499115 feature comparison

TS5A23166DCURG4 Texas Instruments

Buy Now Datasheet

935284499115 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description VSSOP, TSSOP8,.12,20 ,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SPST SPST
Bandwidth-Nom 150 MHz
Input Voltage-Max 5.5 V
Input Voltage-Min
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 2.3 mm
Moisture Sensitivity Level 1
Normal Position NO
Number of Channels 2
Number of Functions 2
Number of Terminals 8
Off-state Isolation-Nom 62 dB
On-state Resistance Match-Nom 0.04 Ω
On-state Resistance-Max (Ron) 4 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSSOP8,.12,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.9 mm
Supply Current-Max (Isup) 0.001 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Switch-off Time-Max 15.5 ns
Switch-on Time-Max 18 ns
Switching MAKE-BEFORE-BREAK
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2 mm
Base Number Matches 1 1

Compare TS5A23166DCURG4 with alternatives

Compare 935284499115 with alternatives