-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.9-Ω on-state resistance, 5-V, 1:1 (SPST), 2-channel analog switch (active high) 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TS5A23166DCURG4
|
Mouser Electronics | Analog Switch ICs 0.9O Dual SPST Ana Sw RoHS: Compliant | 5047 |
|
$0.4860 / $1.2400 | Buy Now |
|
Ameya Holding Limited | IC SWITCH DUAL SPST US8 | 149440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS5A23166DCURG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS5A23166DCURG4
Texas Instruments
0.9-Ω on-state resistance, 5-V, 1:1 (SPST), 2-channel analog switch (active high) 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 150 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15.5 ns | |
Switch-on Time-Max | 18 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TS5A23166DCURG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS5A23166DCURG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935284499115 | SPST | NXP Semiconductors | TS5A23166DCURG4 vs 935284499115 |
NX3L2G384GM | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC8, 1.60 X 1.60 MM, 0.50 MM PITCH, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, XQFN-8, Multiplexer or Switch | NXP Semiconductors | TS5A23166DCURG4 vs NX3L2G384GM |
NX3L2G384GM,125 | NX3L2G384 - Dual low-ohmic single-pole single-throw analog switch QFN 8-Pin | NXP Semiconductors | TS5A23166DCURG4 vs NX3L2G384GM,125 |
935284501125 | SPST | NXP Semiconductors | TS5A23166DCURG4 vs 935284501125 |