TS68882MR1B/C16 vs TS68882MRB/C16 feature comparison

TS68882MR1B/C16

Part not found

Search for TS68882MR1B/C16

TS68882MRB/C16 Thales Group

Buy Now Datasheet
Part Life Cycle Code Obsolete
Ihs Manufacturer THOMSON-CSF SEMICONDUCTORS
Part Package Code PGA
Package Description ,
Pin Count 68
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
JESD-30 Code S-CPGA-P68
Number of Terminals 68
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form PIN/PEG
Terminal Position PERPENDICULAR
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR
Base Number Matches 1

Compare TS68882MRB/C16 with alternatives