TS941IDT vs LMV321QDBVRQ1 feature comparison

TS941IDT STMicroelectronics

Buy Now Datasheet

LMV321QDBVRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOT-23
Package Description SOP, SOP8,.25 ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN
Pin Count 8 5
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00015 µA 0.5 µA
Bias Current-Max (IIB) @25C 0.00015 µA 0.25 µA
Common-mode Reject Ratio-Nom 85 dB 65 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 10000 µV 9000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G5
JESD-609 Code e4 e4
Length 4.9 mm 2.9 mm
Low-Bias YES NO
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP8,.25 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TAPE AND REEL
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.45 mm
Slew Rate-Nom 4500 V/us 1 V/us
Supply Current-Max 0.00185 mA 0.35 mA
Supply Voltage Limit-Max 12 V 5.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 10 1000
Wideband NO NO
Width 3.9 mm 1.6 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 10000

Compare TS941IDT with alternatives

Compare LMV321QDBVRQ1 with alternatives