TS971LT vs TS971ID feature comparison

TS971LT STMicroelectronics

Buy Now Datasheet

TS971ID STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOT-23 SOIC
Package Description Micro, Sot-23, 5 Pin Lead Free, So-8
Pin Count 5 8
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 1 µA 1 µA
Bias Current-Max (IIB) @25C 0.75 µA 0.75 µA
Common-mode Reject Ratio-Min 60 Db 60 Db
Common-mode Reject Ratio-Nom 85 Db 85 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G8
Length 2.9 Mm 4.9 Mm
Low-Bias No No
Low-Offset No No
Micropower No No
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -2.5 V -2.5 V
Number of Functions 5 8
Number of Terminals 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code LSSOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Low Profile, Shrink Pitch Small Outline
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 Mm 1.75 Mm
Slew Rate-Min 2.8 V/Us 2.8 V/Us
Slew Rate-Nom 4 V/Us 4 V/Us
Supply Current-Max 2.8 Ma 2.8 Ma
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount Yes Yes
Technology Bipolar Bipolar
Temperature Grade Automotive Automotive
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.95 Mm 1.27 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 12000 12000
Voltage Gain-Min 3162.27 3160
Wideband No No
Width 1.6 Mm 3.9 Mm
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.25
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30