TSF-2-L-100-HB
vs
TZR1Z010A001R01
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVX CORP
|
MURATA MANUFACTURING CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
20 pF
|
1 pF
|
Capacitance-Min |
6 pF
|
0.55 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Diameter |
2 mm
|
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Length |
1 mm
|
|
Manufacturer Series |
TSF
|
TZR1
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
SMT
|
|
Positive Tolerance |
100%
|
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Series |
TSF
|
|
Surface Mount |
YES
|
YES
|
Terminal Shape |
GULL WING
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
PERCENTAGE TOLERANCE ON C_MAX IS 0/+100
|
JESD-609 Code |
|
e3/e4
|
Packing Method |
|
TR, 13 INCH
|
Terminal Finish |
|
TIN/GOLD
|
|
|
|
Compare TSF-2-L-100-HB with alternatives
Compare TZR1Z010A001R01 with alternatives