TSS42LRW
vs
BAT54
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
GOOD-ARK ELECTRONICS CO LTD
Package Description
R-PBCC-N2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PBCC-N2
R-PDSO-G3
JESD-609 Code
e4
e3
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Power Dissipation-Max
0.2 W
0.29 W
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Recovery Time-Max
0.005 µs
0.005 µs
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
GOLD
Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Position
BOTTOM
DUAL
Base Number Matches
2
23
Rohs Code
Yes
Samacsys Manufacturer
Good-Ark
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare TSS42LRW with alternatives
Compare BAT54 with alternatives