Part Details for TSS42LRW by Taiwan Semiconductor
Overview of TSS42LRW by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for TSS42LRW
TSS42LRW CAD Models
TSS42LRW Part Data Attributes:
|
TSS42LRW
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSS42LRW
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for TSS42LRW
This table gives cross-reference parts and alternative options found for TSS42LRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS42LRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54T-T1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Won-Top Electronics Co Ltd | TSS42LRW vs BAT54T-T1 |
BAT54 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | TSS42LRW vs BAT54 |
RB520VM-30TE-17 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-90/A, 2 PIN | ROHM Semiconductor | TSS42LRW vs RB520VM-30TE-17 |
TSS42URZ | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | TSS42LRW vs TSS42URZ |
BAT54T-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | Won-Top Electronics Co Ltd | TSS42LRW vs BAT54T-T1-LF |
BAT54M-TP | Rectifier Diode, | Micro Commercial Components | TSS42LRW vs BAT54M-TP |
BAT43W | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GLASS PACKAGE-2 | Daco Semiconductor Co Ltd | TSS42LRW vs BAT43W |
934070364115 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | TSS42LRW vs 934070364115 |
TSS54L | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 1005, 2 PIN | Taiwan Semiconductor | TSS42LRW vs TSS54L |
BAT54LP | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, CASE DFN1006-2, 2 PIN | Diodes Incorporated | TSS42LRW vs BAT54LP |