TSZU52C3V0RCG
vs
CD0603-Z3
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
BOURNS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-609 Code |
e4
|
|
Terminal Finish |
GOLD
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
R-PDSO-X2
|
Pin Count |
|
2
|
Samacsys Manufacturer |
|
Bourns
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Dynamic Impedance-Max |
|
95 Ω
|
JESD-30 Code |
|
R-PDSO-X2
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
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
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.15 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Form |
|
UNSPECIFIED
|
Terminal Position |
|
DUAL
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
5 mA
|
|
|
|
Compare TSZU52C3V0RCG with alternatives
Compare CD0603-Z3 with alternatives