TTDLF2500 vs TTDLF-2500 feature comparison

TTDLF2500 Coilcraft Inc

Buy Now Datasheet

TTDLF-2500 Coilcraft Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Inductance 5 µH 5 µH
JESD-609 Code e0 e0
Manufacturer Series TTDLF
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.5 A 0.5 A
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Package Description SURFACE MOUNT PACKAGE-8
ECCN Code EAR99
HTS Code 8504.50.80.00
Height 3.94 mm
Length 8.13 mm
Number of Terminals 8
Width 5.03 mm

Compare TTDLF2500 with alternatives

Compare TTDLF-2500 with alternatives