Part Details for TTDLF2500 by Coilcraft Inc
Overview of TTDLF2500 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS | |
TTDLF 2500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
TTDLF 2500L | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for TTDLF2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1106 |
|
RFQ |
Part Details for TTDLF2500
TTDLF2500 CAD Models
TTDLF2500 Part Data Attributes
|
TTDLF2500
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TTDLF2500
Coilcraft Inc
2 FUNCTIONS, 0.5A, DATA LINE FILTER, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | DATA LINE FILTER | |
Inductance | 5 µH | |
JESD-609 Code | e0 | |
Manufacturer Series | TTDLF | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | TIN LEAD |
Alternate Parts for TTDLF2500
This table gives cross-reference parts and alternative options found for TTDLF2500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTDLF2500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPA3484J | Data Line Filter, 2 Function(s), | PCA Electronics Inc | TTDLF2500 vs EPA3484J |
TTDLF3500 | 3 FUNCTIONS, 0.5 A, DATA LINE FILTER, SURFACE MOUNT PACKAGE-8 | Coilcraft Inc | TTDLF2500 vs TTDLF3500 |
TTDLF-2000 | Data Line Filter, 2 Function(s), 0.1A, SURFACE MOUNT PACKAGE-8 | Coilcraft Inc | TTDLF2500 vs TTDLF-2000 |
TTDLF2000LD | Data Line Filter, 2 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | TTDLF2500 vs TTDLF2000LD |
TTDLF3000SC | Data Line Filter, 3 Function(s), 0.1A, PACKAGE-8 | Coilcraft Inc | TTDLF2500 vs TTDLF3000SC |
TTDLF2000 | 2 FUNCTIONS, 0.1A, DATA LINE FILTER, SURFACE MOUNT PACKAGE-8 | Coilcraft Inc | TTDLF2500 vs TTDLF2000 |
TTDLF2000SC | Data Line Filter, 2 Function(s), 0.1A, PACKAGE-8 | Coilcraft Inc | TTDLF2500 vs TTDLF2000SC |
TTDLF3000LC | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | TTDLF2500 vs TTDLF3000LC |
TTDLF3000LD | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | TTDLF2500 vs TTDLF3000LD |
TTDLF2000LB | Data Line Filter, 2 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | TTDLF2500 vs TTDLF2000LB |