TTDLF3500
vs
TTDLF2000LC
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
DC Resistance-Max |
0.2 Ω
|
0.25 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
3.94 mm
|
3.94 mm
|
Inductance |
5 µH
|
5 µH
|
JESD-609 Code |
e0
|
e1
|
Length |
8.13 mm
|
8.13 mm
|
Manufacturer Series |
TTDLF
|
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
3
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Physical Dimension |
L8.13XB5.03XH3.94 (mm)/L0.32XB0.198XH0.155 (inch)
|
|
Rated Current |
0.5 A
|
0.1 A
|
Terminal Finish |
TIN LEAD
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Width |
5.03 mm
|
5.03 mm
|
Base Number Matches |
8
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Additional Feature |
|
TIN-SILVER-COPPER OVER SILVER-PLATINUM TERMINATION
|
Number of Terminals |
|
8
|
|
|
|
Compare TTDLF3500 with alternatives
Compare TTDLF2000LC with alternatives