Part Details for TTDLF3500 by Coilcraft Inc
Overview of TTDLF3500 by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TTDLF3500
TTDLF3500 CAD Models
TTDLF3500 Part Data Attributes:
|
TTDLF3500
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TTDLF3500
Coilcraft Inc
3 FUNCTIONS, 0.5 A, DATA LINE FILTER, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.94 mm | |
Inductance | 5 µH | |
JESD-609 Code | e0 | |
Length | 8.13 mm | |
Manufacturer Series | TTDLF | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L8.13XB5.03XH3.94 (mm)/L0.32XB0.198XH0.155 (inch) | |
Rated Current | 0.5 A | |
Terminal Finish | TIN LEAD | |
Width | 5.03 mm |
Alternate Parts for TTDLF3500
This table gives cross-reference parts and alternative options found for TTDLF3500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTDLF3500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTDLF2000LC | Data Line Filter, 2 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | TTDLF3500 vs TTDLF2000LC |
TTDLF3000LD | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | TTDLF3500 vs TTDLF3000LD |
TTDLF3000LC | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | TTDLF3500 vs TTDLF3000LC |
TTDLF-2000 | Data Line Filter, 2 Function(s), 0.1A, SURFACE MOUNT PACKAGE-8 | Coilcraft Inc | TTDLF3500 vs TTDLF-2000 |
TTDLF2000LB | Data Line Filter, 2 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | TTDLF3500 vs TTDLF2000LB |
TTDLF2000SD | Data Line Filter, 2 Function(s), 0.1A, PACKAGE-8 | Coilcraft Inc | TTDLF3500 vs TTDLF2000SD |
TTDLF-2500 | Data Line Filter, 2 Function(s), 0.5A, SURFACE MOUNT PACKAGE-8 | Coilcraft Inc | TTDLF3500 vs TTDLF-2500 |
TTDLF3000SB | Data Line Filter, 3 Function(s), 0.1A, PACKAGE-8 | Coilcraft Inc | TTDLF3500 vs TTDLF3000SB |
TTDLF3000 | 3 FUNCTIONS, 0.1A, DATA LINE FILTER, SURFACE MOUNT PACKAGE-8 | Coilcraft Inc | TTDLF3500 vs TTDLF3000 |
TTDLF3000SC | Data Line Filter, 3 Function(s), 0.1A, PACKAGE-8 | Coilcraft Inc | TTDLF3500 vs TTDLF3000SC |