TUSB8040PFPT vs VL817-Q7(B0) feature comparison

TUSB8040PFPT Texas Instruments

Buy Now Datasheet

VL817-Q7(B0) Via Labs Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Package Description Htfqfp, Hvqccn, Lcc76,.35sq,16
Reach Compliance Code Unknown Unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 1.05-V Supply May Be Used As Long As Minimum Supply Conditions Are Met
Address Bus Width
Bus Compatibility I2c; Smbus Spi
Clock Frequency-Max 24 Mhz 25 Mhz
External Data Bus Width
JESD-30 Code S-PQFP-G80 S-XQCC-N76
Length 12 Mm 9 Mm
Number of Terminals 80 76
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy Unspecified
Package Code HTFQFP HVQCCN
Package Shape Square Square
Package Style Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch Chip Carrier, Heat Sink/Slug, Thin Profile, Shrink Pitch
Seated Height-Max 1.2 Mm 0.9 Mm
Supply Voltage-Max 1.26 V 1.2 V
Supply Voltage-Min 0.99 V 1 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Commercial
Terminal Form Gull Wing No Lead
Terminal Pitch 0.5 Mm 0.4 Mm
Terminal Position Quad Quad
Width 12 Mm 9 Mm
uPs/uCs/Peripheral ICs Type Bus Controller, Universal Serial Bus Bus Controller, Universal Serial Bus
Base Number Matches 1 1
Data Transfer Rate-Max 625 Mbps
Package Equivalence Code LCC76,.35SQ,16