TUSB8044RGCT vs VL817-Q7(B0) feature comparison

TUSB8044RGCT Texas Instruments

Buy Now Datasheet

VL817-Q7(B0) Via Labs Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended Contact Manufacturer
Package Description Hvqccn, Hvqccn, Lcc76,.35sq,16
Reach Compliance Code Compliant Unknown
ECCN Code EAR99
HTS Code 8542.39.00.60 8542.31.00.01
Date Of Intro 2017-06-15
Additional Feature Also Having Secondary Digital Supply 3.3v(Typ), 24 Mhz Crystal Input
Address Bus Width
Bus Compatibility I2c; Smbus; Vbus; Vga Spi
Clock Frequency-Max 24 Mhz 25 Mhz
Data Transfer Rate-Max 625 Mbps 625 Mbps
External Data Bus Width
JESD-30 Code S-PQCC-N64 S-XQCC-N76
JESD-609 Code e4
Length 9 Mm 9 Mm
Moisture Sensitivity Level 3
Number of Terminals 64 76
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy Unspecified
Package Code HVQCCN HVQCCN
Package Shape Square Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Chip Carrier, Heat Sink/Slug, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 Mm 0.9 Mm
Supply Voltage-Max 1.26 V 1.2 V
Supply Voltage-Min 0.99 V 1 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Commercial Commercial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form No Lead No Lead
Terminal Pitch 0.5 Mm 0.4 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) 30
Width 9 Mm 9 Mm
uPs/uCs/Peripheral ICs Type Bus Controller, Universal Serial Bus Bus Controller, Universal Serial Bus
Base Number Matches 1 1
Package Equivalence Code LCC76,.35SQ,16