TZB4Z100AA10R00
vs
TZB4Z250AB10B00
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
, 2016
|
, 2016
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Samacsys Manufacturer |
Murata Electronics
|
Murata Electronics
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
10 pF
|
25 pF
|
Capacitance-Min |
3 pF
|
4 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
3 mm
|
3 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
5 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Negative Tolerance |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
BULK
|
Positive Tolerance |
50%
|
100%
|
Rated (DC) Voltage (URdc) |
100 V
|
50 V
|
Size Code |
2016
|
2016
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TZB4Z100AA10R00 with alternatives
Compare TZB4Z250AB10B00 with alternatives