If you like Findchips… You will love Findchips PRO. Try it Now.
TZC3R100A110R00 Murata Manufacturing Co LtdBuy Now Datasheet |
TZC3Z060A310B00 Murata Manufacturing Co LtdBuy Now Datasheet |
|
Pbfree Code | Yes | Yes |
Rohs Code | Yes | Yes |
Part Life Cycle Code | End Of Life | Obsolete |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | MURATA MANUFACTURING CO LTD |
Package Description | , 1812 | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.30.00.10 | 8532.30.00.10 |
Samacsys Description | Capacitor,variable,ceramic,SMT,3mm,3.0-10.0pF | |
Additional Feature | PERCENTAGE TOLERANCE ON C_MAX IS 0/+50 | PERCENTAGE TOLERANCE ON C_MAX IS 0/+50 |
Adjuster Orientation | VERTICAL | VERTICAL |
Capacitance-Max | 10 pF | 6 pF |
Capacitance-Min | 3 pF | 2 pF |
Capacitor Type | VARIABLE CAPACITOR | VARIABLE CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 1.6 mm | |
JESD-609 Code | e4 | e4 |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Multi-turn | ||
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Style | SMT | |
Packing Method | TR, 7 INCH | BULK |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | 100 V |
Size Code | 1812 | |
Surface Mount | YES | YES |
Terminal Finish | Silver (Ag) | Silver (Ag) |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Width | 3.2 mm | |
Base Number Matches | 1 | 1 |
Manufacturer Series | TZC3 | |