UA78M08Y
vs
UA78M08CDB
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
SIGNETICS CORP
|
Part Package Code |
DIE
|
TO-39
|
Package Description |
DIE,
|
,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
25 V
|
25 V
|
Input Voltage-Min |
10.5 V
|
10.5 V
|
JESD-30 Code |
R-XUUC-N3
|
O-MBCY-W3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
8.3 V
|
8.4 V
|
Output Voltage1-Min |
7.7 V
|
7.6 V
|
Output Voltage1-Nom |
8 V
|
8 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
DIE
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
UNCASED CHIP
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
NO LEAD
|
WIRE
|
Terminal Position |
UPPER
|
BOTTOM
|
Voltage Tolerance-Max |
3.8%
|
5%
|
Base Number Matches |
1
|
3
|
|
|
|
Compare UA78M08Y with alternatives
Compare UA78M08CDB with alternatives