UCC383TDTR-5
vs
LM2940CSX-5.0
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
UNITRODE CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
TO-263, 3 PIN
|
TO-263, 3 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
Dropout Voltage1-Max |
0.6 V
|
1 V
|
Input Voltage-Max |
9 V
|
26 V
|
Input Voltage-Min |
5.15 V
|
6.25 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PSSO-G3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
70 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
3 A
|
1 A
|
Output Voltage1-Max |
5.125 V
|
5.25 V
|
Output Voltage1-Min |
4.875 V
|
4.75 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TO-263
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2.5%
|
5%
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Part Package Code |
|
D2PAK
|
Pin Count |
|
4
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.5 V
|
Input Voltage Absolute-Max |
|
45 V
|
JESD-609 Code |
|
e0
|
Length |
|
10.16 mm
|
Line Regulation-Max |
|
0.05%
|
Load Regulation-Max |
|
0.05%
|
Moisture Sensitivity Level |
|
3
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SMSIP3H,.55TB
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
235
|
Seated Height-Max |
|
4.8 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
Width |
|
8.64 mm
|
|
|
|
Compare UCC383TDTR-5 with alternatives
Compare LM2940CSX-5.0 with alternatives