UCD3138RMHT vs UCD3138RGCR feature comparison

UCD3138RMHT Texas Instruments

Buy Now Datasheet

UCD3138RGCR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Package Description Hvqccn, Lcc40,.24sq,20 Hvqccn, Lcc64,.35sq,20
Reach Compliance Code Compliant Compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.50 8542.31.00.50
Adjustable Threshold No No
Analog IC - Other Type Digital Power Controller Digital Power Controller
JESD-30 Code S-PQCC-N40 S-PQCC-N64
JESD-609 Code e4 e4
Length 6 Mm 9 Mm
Moisture Sensitivity Level 2 2
Number of Channels 1 1
Number of Functions 1 1
Number of Outputs 8 8
Number of Terminals 40 64
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC40,.24SQ,20 LCC64,.35SQ,20
Package Shape Square Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Chip Carrier, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 Mm 1 Mm
Supply Current-Max (Isup) 100 Ma 100 Ma
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount Yes Yes
Temperature Grade Automotive Automotive
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form No Lead No Lead
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6 Mm 9 Mm
Base Number Matches 1 1