UCR0805M1331D-T05 vs UCR0805M1331D-T1 feature comparison

UCR0805M1331D-T05 Thin Film Technology Corp (TFT)

Buy Now Datasheet

UCR0805M1331D-T1 Thin Film Technology Corp (TFT)

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer THIN FILM TECHNOLOGY CORP THIN FILM TECHNOLOGY CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature ANTI-SULFUR, ULTRA PRECISION ANTI-SULFUR, ULTRA PRECISION
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.406 mm 0.406 mm
Package Length 2.007 mm 2.007 mm
Package Style SMT SMT
Package Width 1.245 mm 1.245 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 1330 Ω 1330 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 5 ppm/°C 5 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare UCR0805M1331D-T05 with alternatives

Compare UCR0805M1331D-T1 with alternatives