UF206
vs
TCDT2KLB-XX-RG30
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
|
TAITRON COMPONENTS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
6
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
R-PDSO-N2
|
Additional Feature |
|
HIGH RELIABILITY, LOW POWER LOSS
|
Application |
|
EFFICIENCY
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
0.93 V
|
JESD-30 Code |
|
R-PDSO-N2
|
Non-rep Pk Forward Current-Max |
|
60 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Output Current-Max |
|
2 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Reference Standard |
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max |
|
800 V
|
Reverse Current-Max |
|
5 µA
|
Reverse Test Voltage |
|
800 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare TCDT2KLB-XX-RG30 with alternatives