UGB18DCTHE3_A/P vs HER1601PTHC0G feature comparison

UGB18DCTHE3_A/P Vishay Intertechnologies

Buy Now Datasheet

HER1601PTHC0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TAIWAN SEMICONDUCTOR CO LTD
Package Description D2PAK-3/2 TO-3P, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Factory Lead Time 40 Weeks
Date Of Intro 2019-07-04
Additional Feature FREE WHEELING DIODE LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V 1 V
JEDEC-95 Code TO-263AB TO-247AD
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Non-rep Pk Forward Current-Max 175 A 200 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 9 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Reference Standard AEC-Q101 AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 200 V 50 V
Reverse Current-Max 10 µA 10 µA
Reverse Recovery Time-Max 0.03 µs 0.05 µs
Reverse Test Voltage 200 V
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
HTS Code 8541.10.00.80
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare UGB18DCTHE3_A/P with alternatives

Compare HER1601PTHC0G with alternatives