UGP20K vs FFM206-W feature comparison

UGP20K LRC Leshan Radio Co Ltd

Buy Now Datasheet

FFM206-W Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LESHAN RADIO CO LTD RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2.2 V 1.3 V
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 2 A 2 A
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount NO YES
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-214AA
Package Description SMB, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Samacsys Manufacturer Rectron
Additional Feature LOW LEAKAGE CURRENT
Application FAST RECOVERY
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.5 µs
Reverse Test Voltage 800 V
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare UGP20K with alternatives

Compare FFM206-W with alternatives