Part Details for FFM206-W by Rectron Semiconductor
Overview of FFM206-W by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for FFM206-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-FFM206-W
|
Mouser Electronics | Rectifiers SMB 2A 800V 500ns GP RoHS: Compliant | 0 |
|
$0.0900 / $0.0960 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0385 / $0.0668 | Buy Now |
Part Details for FFM206-W
FFM206-W CAD Models
FFM206-W Part Data Attributes
|
FFM206-W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FFM206-W
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA, DO-214AA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Rectron | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.5 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for FFM206-W
This table gives cross-reference parts and alternative options found for FFM206-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFM206-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2KF_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | FFM206-W vs S2KF_R2_00001 |
UF2006 | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | FFM206-W vs UF2006 |
HFM207L-HF-T | Rectifier Diode, | Rectron Semiconductor | FFM206-W vs HFM207L-HF-T |
GS2KIF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | FFM206-W vs GS2KIF_R1_00001 |
CFRA206-G | Rectifier Diode, | Comchip Technology Corporation Ltd | FFM206-W vs CFRA206-G |
SF20KG | Rectifier Diode, 1 Element, 2A, 800V V(RRM), | Galaxy Microelectronics | FFM206-W vs SF20KG |
ACGRB206-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FFM206-W vs ACGRB206-HF |
RS2KB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FFM206-W vs RS2KB-HF |
HFM207L | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | FFM206-W vs HFM207L |
S2KB-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | FFM206-W vs S2KB-HF |