UL520.625
vs
8AG6
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ESKA ERICH SCHWEIZER GMBH
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
|
|
Blow Characteristic |
VERY FAST
|
FAST
|
Body Height |
20 mm
|
25.4 mm
|
Body Length or Diameter |
5 mm
|
6.35 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
5x20mm
|
|
Joule Integral-Nom |
65 J
|
102 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
6 A
|
6 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Reference Standard |
CSA; CUL; PSE; UL
|
CE; CSA; IRAM; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
5 s
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare UL520.625 with alternatives
Compare 8AG6 with alternatives