ULN2023L
vs
LB1232
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SANKEN ELECTRIC CO LTD
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SMALL OUTLINE, R-PDSO-G16
|
IN-LINE, R-PDIP-T16
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOGIC LEVEL COMPATIBLE
|
LOGIC LEVEL COMPATIBLE
|
Collector Current-Max (IC) |
0.5 A
|
0.5 A
|
Collector-Emitter Voltage-Max |
95 V
|
50 V
|
Configuration |
7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
COMPLEX
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T16
|
Number of Elements |
7
|
7
|
Number of Terminals |
16
|
16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
|
|
|
Compare ULN2023L with alternatives
Compare LB1232 with alternatives